Technical Document
Specifications
Brand
KEMETSeries
ESD-SR Snap-on Cores
Type
Snap Ferrite
Application
Consumer Electronics
Material
Ferrite
Key
No
Impedance at 25 MHz
55Ω
Openable
Yes
Outer Dimensions
15.5 x 18.5 x 14mm
Impedance at 100 MHz
110Ω
Aperture Diameter
6mm
Number of Apertures
1
Outer Depth
18.5mm
Outer Height
14mm
Outer Width
15.5mm
Product details
ESD-SR Series, Snap-on Cores for Round Cables
The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.
ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics
BD 0.984
BD 0.984 Each (Exc. Vat)
BD 1.082
BD 1.082 Each (inc. VAT)
1
BD 0.984
BD 0.984 Each (Exc. Vat)
BD 1.082
BD 1.082 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 0.984 |
25 - 49 | BD 0.957 |
50 - 99 | BD 0.924 |
100 - 249 | BD 0.874 |
250+ | BD 0.803 |
Technical Document
Specifications
Brand
KEMETSeries
ESD-SR Snap-on Cores
Type
Snap Ferrite
Application
Consumer Electronics
Material
Ferrite
Key
No
Impedance at 25 MHz
55Ω
Openable
Yes
Outer Dimensions
15.5 x 18.5 x 14mm
Impedance at 100 MHz
110Ω
Aperture Diameter
6mm
Number of Apertures
1
Outer Depth
18.5mm
Outer Height
14mm
Outer Width
15.5mm
Product details
ESD-SR Series, Snap-on Cores for Round Cables
The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.
ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics