Technical Document
Specifications
Brand
KEMETCapacitance
100µF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 x 25mm
Height
25mm
Length
25mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000 h @ +85 °C/200V dc/Ir
Tolerance
±20%
Polarised
Polar
Ripple Current
350mA
Leakage Current
70 μA
Series
ESH
Dissipation Factor
0.15
Country of Origin
China
Product details
Kemet ESH Series
Kemet ESH series single-ended aluminium electrolytic capacitors are designed for high quality and high reliability applications. The ESH series features a high temperature rating and is suitable for general purpose applications such as coupling, decoupling, bypass and filtering.
High reliability
High operating temperature
Safety vent on the capacitor base
BD 17.600
BD 0.352 Each (In a Pack of 50) (Exc. Vat)
BD 19.360
BD 0.387 Each (In a Pack of 50) (inc. VAT)
50
BD 17.600
BD 0.352 Each (In a Pack of 50) (Exc. Vat)
BD 19.360
BD 0.387 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.352 | BD 17.600 |
100 - 200 | BD 0.297 | BD 14.850 |
250 - 450 | BD 0.264 | BD 13.200 |
500 - 1950 | BD 0.236 | BD 11.825 |
2000+ | BD 0.236 | BD 11.825 |
Technical Document
Specifications
Brand
KEMETCapacitance
100µF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 x 25mm
Height
25mm
Length
25mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000 h @ +85 °C/200V dc/Ir
Tolerance
±20%
Polarised
Polar
Ripple Current
350mA
Leakage Current
70 μA
Series
ESH
Dissipation Factor
0.15
Country of Origin
China
Product details
Kemet ESH Series
Kemet ESH series single-ended aluminium electrolytic capacitors are designed for high quality and high reliability applications. The ESH series features a high temperature rating and is suitable for general purpose applications such as coupling, decoupling, bypass and filtering.
High reliability
High operating temperature
Safety vent on the capacitor base