KEMET FG Series Fluxgate Current Sensor, +/-50mA Input, 4A, 6 → 20 mA Output, 34.45mm Bore, 5 V

RS Stock No.: 268-0568Brand: KEMETManufacturers Part No.: FG-R02-4A
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

KEMET

Current Ratio

4A

Bore Size

34.45mm

Series

FG

Transformer Type

Fluxgate

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

+/-50mA

Output Current

6 → 20 mA

Stock information temporarily unavailable.

BD 21.989

BD 21.989 Each (Exc. Vat)

BD 24.188

BD 24.188 Each (inc. VAT)

KEMET FG Series Fluxgate Current Sensor, +/-50mA Input, 4A, 6 → 20 mA Output, 34.45mm Bore, 5 V

BD 21.989

BD 21.989 Each (Exc. Vat)

BD 24.188

BD 24.188 Each (inc. VAT)

KEMET FG Series Fluxgate Current Sensor, +/-50mA Input, 4A, 6 → 20 mA Output, 34.45mm Bore, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 21.989
5 - 9BD 20.862
10 - 19BD 18.887
20+BD 17.936

Technical Document

Specifications

Brand

KEMET

Current Ratio

4A

Bore Size

34.45mm

Series

FG

Transformer Type

Fluxgate

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

+/-50mA

Output Current

6 → 20 mA