KEMET Polymer, Magnetic Shielding Sheet, 120mm x 120mm x 0.025mm

RS Stock No.: 181-5645Brand: KEMETManufacturers Part No.: FG1(25)-120X120T2900
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.025mm

Series

FG1

Length

120mm

Width_SC_PC

120mm

Peak Frequency

10GHz

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

10GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

10000MHz

Country of Origin

Japan

Stock information temporarily unavailable.

BD 153.725

BD 3.074 Each (In a Bag of 50) (Exc. Vat)

BD 169.097

BD 3.381 Each (In a Bag of 50) (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 120mm x 120mm x 0.025mm

BD 153.725

BD 3.074 Each (In a Bag of 50) (Exc. Vat)

BD 169.097

BD 3.381 Each (In a Bag of 50) (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 120mm x 120mm x 0.025mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.025mm

Series

FG1

Length

120mm

Width_SC_PC

120mm

Peak Frequency

10GHz

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

10GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

10000MHz

Country of Origin

Japan