KEMET 47mF Supercapacitor -20 → +80% Tolerance, Supercap FM 5.5V dc, Through Hole

RS Stock No.: 135-6156Brand: KEMETManufacturers Part No.: FM0H473ZF
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

47mF

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

10.5 x 5 x 11.5mm

Lead Pitch

5mm

Equivalent Series Resistance

200Ω

Lifetime

1000h

Series

Supercap FM

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Depth

11.5mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Radial

Lead Spacing

5 mm

Polarised

Polar

Product details

KEMET FM Series Super Capacitors

KEMET FM series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.

Features

Rectangular case
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.978

BD 0.996 Each (In a Pack of 5) (Exc. Vat)

BD 5.476

BD 1.096 Each (In a Pack of 5) (inc. VAT)

KEMET 47mF Supercapacitor -20 → +80% Tolerance, Supercap FM 5.5V dc, Through Hole
Select packaging type

BD 4.978

BD 0.996 Each (In a Pack of 5) (Exc. Vat)

BD 5.476

BD 1.096 Each (In a Pack of 5) (inc. VAT)

KEMET 47mF Supercapacitor -20 → +80% Tolerance, Supercap FM 5.5V dc, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

47mF

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

10.5 x 5 x 11.5mm

Lead Pitch

5mm

Equivalent Series Resistance

200Ω

Lifetime

1000h

Series

Supercap FM

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Depth

11.5mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Radial

Lead Spacing

5 mm

Polarised

Polar

Product details

KEMET FM Series Super Capacitors

KEMET FM series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.

Features

Rectangular case
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more