Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET Polymer, Magnetic Shielding Sheet, 80mm x 80mm x 0.025mm

RS Stock No.: 181-5621Brand: KEMETManufacturers Part No.: FX5(25)-80X80T2900
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.025mm

Series

FX5

Length

80mm

Width_SC_PC

80mm

Peak Frequency

10GHz

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

10GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

10000MHz

Country of Origin

Japan

Stock information temporarily unavailable.

BD 115.000

BD 1.150 Each (In a Bag of 100) (Exc. Vat)

BD 126.500

BD 1.265 Each (In a Bag of 100) (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 80mm x 80mm x 0.025mm

BD 115.000

BD 1.150 Each (In a Bag of 100) (Exc. Vat)

BD 126.500

BD 1.265 Each (In a Bag of 100) (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 80mm x 80mm x 0.025mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.025mm

Series

FX5

Length

80mm

Width_SC_PC

80mm

Peak Frequency

10GHz

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

10GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

10000MHz

Country of Origin

Japan