Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 1μF, Through Hole

RS Stock No.: 298-0188Brand: KEMETManufacturers Part No.: MMK10105J63A02L4BULK
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

1µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MMK

Lead Pitch

10mm

Length

13mm

Depth

4.5mm

Height

10.5mm

Dimensions

4.5 x 10.5 x 13mm

Dielectric

Polyester

Lead Diameter

0.6mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.218

BD 0.644 Each (In a Pack of 5) (Exc. Vat)

BD 3.540

BD 0.708 Each (In a Pack of 5) (inc. VAT)

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 1μF, Through Hole
Select packaging type

BD 3.218

BD 0.644 Each (In a Pack of 5) (Exc. Vat)

BD 3.540

BD 0.708 Each (In a Pack of 5) (inc. VAT)

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 1μF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.644BD 3.218
50 - 95BD 0.588BD 2.942
100 - 245BD 0.556BD 2.778
250 - 495BD 0.534BD 2.668
500+BD 0.495BD 2.475

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

1µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MMK

Lead Pitch

10mm

Length

13mm

Depth

4.5mm

Height

10.5mm

Dimensions

4.5 x 10.5 x 13mm

Dielectric

Polyester

Lead Diameter

0.6mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more