Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 1000μF Aluminium Electrolytic Capacitor 500V dc, Screw Mount - PEH200ZO4100MU2

RS Stock No.: 311-1169Brand: KEMETManufacturers Part No.: PEH200ZO4100MU2
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

1000µF

Voltage

500V dc

Mounting Type

Screw Mount

Technology

Aluminium Electrolytic

Dimensions

65 x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

65mm

Maximum Operating Temperature

+85°C

Lifetime

15000 h @ +85 °C/500V dc/Ir

Tolerance

±20%

Polarised

Polar

Ripple Current

6.8A

Leakage Current

5.5 mA

Series

PEH200

Equivalent Series Resistance

130mΩ

Product details

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features

Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications

Ground power units,
Uninterruptible power supplies
Welding equipment and drives

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 28.914

BD 28.914 Each (Exc. Vat)

BD 31.805

BD 31.805 Each (inc. VAT)

KEMET 1000μF Aluminium Electrolytic Capacitor 500V dc, Screw Mount - PEH200ZO4100MU2
Select packaging type

BD 28.914

BD 28.914 Each (Exc. Vat)

BD 31.805

BD 31.805 Each (inc. VAT)

KEMET 1000μF Aluminium Electrolytic Capacitor 500V dc, Screw Mount - PEH200ZO4100MU2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 28.914
10 - 24BD 25.894
25 - 49BD 24.898
50 - 99BD 24.624
100+BD 24.387

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

1000µF

Voltage

500V dc

Mounting Type

Screw Mount

Technology

Aluminium Electrolytic

Dimensions

65 x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

65mm

Maximum Operating Temperature

+85°C

Lifetime

15000 h @ +85 °C/500V dc/Ir

Tolerance

±20%

Polarised

Polar

Ripple Current

6.8A

Leakage Current

5.5 mA

Series

PEH200

Equivalent Series Resistance

130mΩ

Product details

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features

Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications

Ground power units,
Uninterruptible power supplies
Welding equipment and drives

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more