Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET PHE448 Polypropylene Film Capacitor, 1.6 kV dc, 650 V ac, ±5%, 10nF, Through Hole

RS Stock No.: 616-7783PBrand: KEMETManufacturers Part No.: PHE448RB5100JR06
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

10nF

Voltage

1.6 kV dc, 650 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

PHE448

Lead Pitch

15mm

Length

18mm

Depth

8.5mm

Lead Length

6mm

Height

16mm

Dimensions

18 x 8.5 x 16mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Country of Origin

Finland

Product details

F448 (PHE448) Series

Polypropylene film pulse capacitor
Encapsulated in self-extinguishing material to UL94V-0
Suitable for high frequency, high voltage applications
(Derate voltage by 1.3%/°C from 85°C upto 125°C)

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Box) (Exc. Vat)

KEMET PHE448 Polypropylene Film Capacitor, 1.6 kV dc, 650 V ac, ±5%, 10nF, Through Hole
Select packaging type

P.O.A.

Each (Supplied in a Box) (Exc. Vat)

KEMET PHE448 Polypropylene Film Capacitor, 1.6 kV dc, 650 V ac, ±5%, 10nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

10nF

Voltage

1.6 kV dc, 650 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

PHE448

Lead Pitch

15mm

Length

18mm

Depth

8.5mm

Lead Length

6mm

Height

16mm

Dimensions

18 x 8.5 x 16mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Country of Origin

Finland

Product details

F448 (PHE448) Series

Polypropylene film pulse capacitor
Encapsulated in self-extinguishing material to UL94V-0
Suitable for high frequency, high voltage applications
(Derate voltage by 1.3%/°C from 85°C upto 125°C)

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more