Technical Document
Specifications
Brand
KEMETCapacitance
47nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
PME271
Lead Pitch
15.2mm
Suppression Class
X2
Length
18.5mm
Depth
6mm
Height
12.5mm
Dimensions
18.5 x 6 x 12.5mm
Lead Diameter
0.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Product details
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
BD 3.108
BD 0.622 Each (In a Pack of 5) (Exc. Vat)
BD 3.419
BD 0.684 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.108
BD 0.622 Each (In a Pack of 5) (Exc. Vat)
BD 3.419
BD 0.684 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.622 | BD 3.108 |
50 - 245 | BD 0.500 | BD 2.502 |
250 - 995 | BD 0.380 | BD 1.898 |
1000 - 2495 | BD 0.292 | BD 1.458 |
2500+ | BD 0.286 | BD 1.430 |
Technical Document
Specifications
Brand
KEMETCapacitance
47nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
PME271
Lead Pitch
15.2mm
Suppression Class
X2
Length
18.5mm
Depth
6mm
Height
12.5mm
Dimensions
18.5 x 6 x 12.5mm
Lead Diameter
0.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Product details
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.