Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
PME271
Lead Pitch
20.3mm
Suppression Class
X2
Length
24mm
Depth
7.6mm
Height
14mm
Dimensions
24 x 7.6 x 14mm
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Country of Origin
Finland
Product details
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
BD 4.345
BD 0.869 Each (In a Pack of 5) (Exc. Vat)
BD 4.779
BD 0.956 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.345
BD 0.869 Each (In a Pack of 5) (Exc. Vat)
BD 4.779
BD 0.956 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | BD 0.869 | BD 4.345 |
100 - 245 | BD 0.808 | BD 4.042 |
250 - 495 | BD 0.770 | BD 3.850 |
500 - 995 | BD 0.726 | BD 3.630 |
1000+ | BD 0.666 | BD 3.328 |
Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
PME271
Lead Pitch
20.3mm
Suppression Class
X2
Length
24mm
Depth
7.6mm
Height
14mm
Dimensions
24 x 7.6 x 14mm
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Country of Origin
Finland
Product details
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.