KEMET RC Capacitor 47nF 47Ω Tolerance ±20% 250 V ac, 630V dc 1-way , Through Hole, PMR209

RS Stock No.: 209-213Brand: KEMETManufacturers Part No.: PMR209MB5470M047R30
brand-logo
View all in RC Network Capacitors

Technical Document

Specifications

Brand

KEMET

Series

PMR209

Capacitance

47nF

Voltage

250 V ac, 630V dc

Resistance

47Ω

Mounting Type

Through Hole

Dielectric

Metallised Paper

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

18.5 x 7.3 x 13mm

Depth

7.3mm

Height

13mm

Length

18.5mm

Operating Temperature Range

-40 °C → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

PMR 209 Series

Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, UL,VDE

Stock information temporarily unavailable.

BD 5.308

BD 1.062 Each (In a Pack of 5) (Exc. Vat)

BD 5.839

BD 1.168 Each (In a Pack of 5) (inc. VAT)

KEMET RC Capacitor 47nF 47Ω Tolerance ±20% 250 V ac, 630V dc 1-way , Through Hole, PMR209
Select packaging type

BD 5.308

BD 1.062 Each (In a Pack of 5) (Exc. Vat)

BD 5.839

BD 1.168 Each (In a Pack of 5) (inc. VAT)

KEMET RC Capacitor 47nF 47Ω Tolerance ±20% 250 V ac, 630V dc 1-way , Through Hole, PMR209
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.062BD 5.308
50 - 95BD 0.990BD 4.950
100 - 245BD 0.935BD 4.675
250 - 495BD 0.880BD 4.400
500+BD 0.808BD 4.042

Technical Document

Specifications

Brand

KEMET

Series

PMR209

Capacitance

47nF

Voltage

250 V ac, 630V dc

Resistance

47Ω

Mounting Type

Through Hole

Dielectric

Metallised Paper

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

18.5 x 7.3 x 13mm

Depth

7.3mm

Height

13mm

Length

18.5mm

Operating Temperature Range

-40 °C → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

PMR 209 Series

Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, UL,VDE