KEMET, Through Hole Paper Capacitor Kit 5 pieces

RS Stock No.: 152-6861Brand: KEMETManufacturers Part No.: PPR ENG KIT 04
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Brand

KEMET

Kit Includes

5 Capacitance Values

Number of Pieces

5

Mounting Type

Through Hole

Dielectric Material

Paper

Maximum Voltage

300V ac

Capacitance Range

0.1 μF → 68µF

Country of Origin

Finland

BD 18.117

BD 18.117 1 Box of 1 (Exc. Vat)

BD 19.929

BD 19.929 1 Box of 1 (inc. VAT)

KEMET, Through Hole Paper Capacitor Kit 5 pieces

BD 18.117

BD 18.117 1 Box of 1 (Exc. Vat)

BD 19.929

BD 19.929 1 Box of 1 (inc. VAT)

KEMET, Through Hole Paper Capacitor Kit 5 pieces

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

KEMET

Kit Includes

5 Capacitance Values

Number of Pieces

5

Mounting Type

Through Hole

Dielectric Material

Paper

Maximum Voltage

300V ac

Capacitance Range

0.1 μF → 68µF

Country of Origin

Finland