Technical Document
Specifications
Brand
KEMETInductance
10 μH
Maximum dc Current
2.9A
Mounting Type
Through Hole
Tolerance
20%
Country of Origin
Vietnam
Stock information temporarily unavailable.
BD 0.495
BD 0.495 Each (Exc. Vat)
BD 0.545
BD 0.545 Each (inc. VAT)
KEMET 10 μH 20% Coil Inductor, 2.9A Idc
1
BD 0.495
BD 0.495 Each (Exc. Vat)
BD 0.545
BD 0.545 Each (inc. VAT)
KEMET 10 μH 20% Coil Inductor, 2.9A Idc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 0.495 |
10 - 49 | BD 0.424 |
50 - 99 | BD 0.407 |
100 - 499 | BD 0.358 |
500+ | BD 0.336 |
Technical Document
Specifications
Brand
KEMETInductance
10 μH
Maximum dc Current
2.9A
Mounting Type
Through Hole
Tolerance
20%
Country of Origin
Vietnam