Technical Document
Specifications
Brand
KEMETInductance
15 μH
Maximum dc Current
2.5A
Mounting Type
Through Hole
Tolerance
20%
Country of Origin
Vietnam
Stock information temporarily unavailable.
BD 1.199
BD 1.199 Each (Exc. Vat)
BD 1.319
BD 1.319 Each (inc. VAT)
KEMET 15 μH 20% Coil Inductor, 2.5A Idc
1
BD 1.199
BD 1.199 Each (Exc. Vat)
BD 1.319
BD 1.319 Each (inc. VAT)
KEMET 15 μH 20% Coil Inductor, 2.5A Idc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.199 |
10 - 49 | BD 1.067 |
50 - 99 | BD 0.924 |
100 - 499 | BD 0.781 |
500+ | BD 0.764 |
Technical Document
Specifications
Brand
KEMETInductance
15 μH
Maximum dc Current
2.5A
Mounting Type
Through Hole
Tolerance
20%
Country of Origin
Vietnam