KEMET 43 μH 2 A Common Mode Choke 54.1mΩ

RS Stock No.: 183-6607Brand: KEMETManufacturers Part No.: SHBC8S-0R6A0043V
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

KEMET

Inductance

43 μH

Series

SHBC

Test Frequency

100 kHz

DC Resistance

54.1mΩ

Maximum Current

2 A

Dimensions

17 (Dia.) x 9.1mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Height

9.1mm

Maximum Operating Temperature

+125°C

Depth

17mm

Minimum Operating Temperature

-40°C

Country of Origin

Vietnam

Stock information temporarily unavailable.

BD 93.500

BD 0.935 Each (In a Tray of 100) (Exc. Vat)

BD 102.850

BD 1.029 Each (In a Tray of 100) (inc. VAT)

KEMET 43 μH 2 A Common Mode Choke 54.1mΩ

BD 93.500

BD 0.935 Each (In a Tray of 100) (Exc. Vat)

BD 102.850

BD 1.029 Each (In a Tray of 100) (inc. VAT)

KEMET 43 μH 2 A Common Mode Choke 54.1mΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Inductance

43 μH

Series

SHBC

Test Frequency

100 kHz

DC Resistance

54.1mΩ

Maximum Current

2 A

Dimensions

17 (Dia.) x 9.1mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Height

9.1mm

Maximum Operating Temperature

+125°C

Depth

17mm

Minimum Operating Temperature

-40°C

Country of Origin

Vietnam