Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 33nF, Surface Mount

RS Stock No.: 171-9067Brand: KEMETManufacturers Part No.: SMC5.7333J50J33TR12
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

33nF

Voltage

30 V ac, 50V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

SMC

Length

5.7mm

Depth

5mm

Height

3mm

Dimensions

5.7 x 5 x 3mm

Dielectric

Metallised Polyphenylene Sulphide

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Package/Case

2220 (5650M)

Minimum Operating Temperature

-55°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,318.800

BD 0.748 Each (On a Reel of 3100) (Exc. Vat)

BD 2,550.680

BD 0.823 Each (On a Reel of 3100) (inc. VAT)

KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 33nF, Surface Mount

BD 2,318.800

BD 0.748 Each (On a Reel of 3100) (Exc. Vat)

BD 2,550.680

BD 0.823 Each (On a Reel of 3100) (inc. VAT)

KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 33nF, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

33nF

Voltage

30 V ac, 50V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

SMC

Length

5.7mm

Depth

5mm

Height

3mm

Dimensions

5.7 x 5 x 3mm

Dielectric

Metallised Polyphenylene Sulphide

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Package/Case

2220 (5650M)

Minimum Operating Temperature

-55°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more