Technical Document
Specifications
Brand
KEMETInductance
72 μH
Maximum dc Current
3A
Mounting Type
Through Hole
Maximum DC Resistance
56mΩ
Diameter
23mm
Length
23mm
Depth
16mm
Height
26mm
Dimensions
23 x 16 x 26mm
Core Material
Iron
Lead Pitch
10mm
Series
SN-J
Terminal Type
Wire
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-25°C
Country of Origin
Vietnam
BD 8.992
BD 1.798 Each (In a Pack of 5) (Exc. Vat)
BD 9.891
BD 1.978 Each (In a Pack of 5) (inc. VAT)
5
BD 8.992
BD 1.798 Each (In a Pack of 5) (Exc. Vat)
BD 9.891
BD 1.978 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.798 | BD 8.992 |
25 - 45 | BD 1.540 | BD 7.700 |
50+ | BD 1.243 | BD 6.215 |
Technical Document
Specifications
Brand
KEMETInductance
72 μH
Maximum dc Current
3A
Mounting Type
Through Hole
Maximum DC Resistance
56mΩ
Diameter
23mm
Length
23mm
Depth
16mm
Height
26mm
Dimensions
23 x 16 x 26mm
Core Material
Iron
Lead Pitch
10mm
Series
SN-J
Terminal Type
Wire
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-25°C
Country of Origin
Vietnam