KEMET 10 μH Iron Common Mode Choke, 1A Idc, 45mΩ Rdc, SN

RS Stock No.: 181-5758Brand: KEMETManufacturers Part No.: SN3-200Distrelec Article No.: 30135668
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

KEMET

Inductance

10 μH

Maximum dc Current

1A

Mounting Type

Through Hole

Maximum DC Resistance

45mΩ

Diameter

8.5mm

Depth

5.5mm

Dimensions

8.5 (Dia.) x 5.5mm

Core Material

Iron

Lead Pitch

5mm

Series

SN

Lead Diameter

0.4mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 41.250

BD 0.412 Each (In a Tray of 100) (Exc. Vat)

BD 45.375

BD 0.453 Each (In a Tray of 100) (inc. VAT)

KEMET 10 μH Iron Common Mode Choke, 1A Idc, 45mΩ Rdc, SN

BD 41.250

BD 0.412 Each (In a Tray of 100) (Exc. Vat)

BD 45.375

BD 0.453 Each (In a Tray of 100) (inc. VAT)

KEMET 10 μH Iron Common Mode Choke, 1A Idc, 45mΩ Rdc, SN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Inductance

10 μH

Maximum dc Current

1A

Mounting Type

Through Hole

Maximum DC Resistance

45mΩ

Diameter

8.5mm

Depth

5.5mm

Dimensions

8.5 (Dia.) x 5.5mm

Core Material

Iron

Lead Pitch

5mm

Series

SN

Lead Diameter

0.4mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more