Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET Surface Mount Position Sensor, SMD, 5-Pin

RS Stock No.: 186-0826PBrand: KEMETManufacturers Part No.: SS-430
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Brand

KEMET

Sensor Type

Position Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.5 V

Package Type

SMD

Maximum Operating Supply Voltage

5.5 V dc

Dimensions

15 x 15 x 5.65mm

Pin Count

5

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

KEMET Surface Mount Position Sensor, SMD, 5-Pin
Select packaging type

P.O.A.

KEMET Surface Mount Position Sensor, SMD, 5-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Sensor Type

Position Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.5 V

Package Type

SMD

Maximum Operating Supply Voltage

5.5 V dc

Dimensions

15 x 15 x 5.65mm

Pin Count

5

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more