KEMET 4.8 mH 1.7 A Common Mode Choke 0.17Ω

RS Stock No.: 183-6487Brand: KEMETManufacturers Part No.: SSR10HS17048
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

KEMET

Inductance

4.8 mH

Series

SSR10HS

Test Frequency

10 kHz

DC Resistance

0.17Ω

Maximum Current

1.7 A

Dimensions

22 x 18 x 13.5mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Height

13.5mm

Maximum Operating Temperature

+120°C

Length

22mm

Depth

18mm

Minimum Operating Temperature

-25°C

Country of Origin

Vietnam

Stock information temporarily unavailable.

BD 45.540

BD 0.759 Each (In a Tray of 60) (Exc. Vat)

BD 50.094

BD 0.835 Each (In a Tray of 60) (inc. VAT)

KEMET 4.8 mH 1.7 A Common Mode Choke 0.17Ω

BD 45.540

BD 0.759 Each (In a Tray of 60) (Exc. Vat)

BD 50.094

BD 0.835 Each (In a Tray of 60) (inc. VAT)

KEMET 4.8 mH 1.7 A Common Mode Choke 0.17Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Inductance

4.8 mH

Series

SSR10HS

Test Frequency

10 kHz

DC Resistance

0.17Ω

Maximum Current

1.7 A

Dimensions

22 x 18 x 13.5mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Height

13.5mm

Maximum Operating Temperature

+120°C

Length

22mm

Depth

18mm

Minimum Operating Temperature

-25°C

Country of Origin

Vietnam