Technical Document
Specifications
Brand
KEMETTechnology
Hybrid
Capacitance
2.2µF
Voltage
50V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
3528-21
Tolerance
±10%
Series
KO-CAP
Electrolyte Type
Solid
Country of Origin
China
BD 429.000
BD 0.214 Each (Supplied as a Tape) (Exc. Vat)
BD 471.900
BD 0.235 Each (Supplied as a Tape) (inc. VAT)
2000
BD 429.000
BD 0.214 Each (Supplied as a Tape) (Exc. Vat)
BD 471.900
BD 0.235 Each (Supplied as a Tape) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETTechnology
Hybrid
Capacitance
2.2µF
Voltage
50V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
3528-21
Tolerance
±10%
Series
KO-CAP
Electrolyte Type
Solid
Country of Origin
China