Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET Clip for use with 76 mm Dia. Capacitor Metal

RS Stock No.: 177-5110Brand: KEMETManufacturers Part No.: V11
brand-logo
View all in Capacitors Accessories

Technical Document

Specifications

Brand

KEMET

Accessory Type

Clip

For Use With

76 mm Dia. Capacitor

Material

Metal

Diameter

76mm

Compatible Capacitor Diameter

76mm

Clip Diameter

76mm

Compatible Capacitor Shapes

Round

Product details

Mounting Kits

These Kemet brand durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.

Accessories

This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 230.475

BD 2.305 Each (In a Bag of 100) (Exc. Vat)

BD 253.523

BD 2.535 Each (In a Bag of 100) (inc. VAT)

KEMET Clip for use with 76 mm Dia. Capacitor Metal

BD 230.475

BD 2.305 Each (In a Bag of 100) (Exc. Vat)

BD 253.523

BD 2.535 Each (In a Bag of 100) (inc. VAT)

KEMET Clip for use with 76 mm Dia. Capacitor Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100BD 2.305BD 230.475
200 - 200BD 2.210BD 221.025
300+BD 2.095BD 209.475

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Accessory Type

Clip

For Use With

76 mm Dia. Capacitor

Material

Metal

Diameter

76mm

Compatible Capacitor Diameter

76mm

Clip Diameter

76mm

Compatible Capacitor Shapes

Round

Product details

Mounting Kits

These Kemet brand durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.

Accessories

This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more