Technical Document
Specifications
Brand
KEMETMaximum Shock / Vibration
±50m/s²
Maximum Current
600 μA
Maximum dc Voltage
5.5V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Dimensions
18 x 11 mm
Country of Origin
Japan
Stock information temporarily unavailable.
BD 451.396
BD 451.396 Each (Exc. Vat)
BD 496.536
BD 496.536 Each (inc. VAT)
KEMET Vibration Sensor, ±50m/s² Max, 600 μA Max, 5.5V Max, -25°C → +85°C
1
BD 451.396
BD 451.396 Each (Exc. Vat)
BD 496.536
BD 496.536 Each (inc. VAT)
KEMET Vibration Sensor, ±50m/s² Max, 600 μA Max, 5.5V Max, -25°C → +85°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETMaximum Shock / Vibration
±50m/s²
Maximum Current
600 μA
Maximum dc Voltage
5.5V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Dimensions
18 x 11 mm
Country of Origin
Japan