Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Kenwood TK-3501 16 Channel Walkie Talkies

RS Stock No.: 275-0031Brand: KenwoodManufacturers Part No.: TK-3501T
brand-logo
View all in Walkie Talkies

Technical Document

Specifications

Brand

Kenwood

Model

TK-3501

Radio Style

Handheld

Number of Channels

16

Operating Frequency

446.0 → 446.1MHz

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Kenwood TK-3501 16 Channel Walkie Talkies

P.O.A.

Kenwood TK-3501 16 Channel Walkie Talkies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kenwood

Model

TK-3501

Radio Style

Handheld

Number of Channels

16

Operating Frequency

446.0 → 446.1MHz

Country of Origin

Malaysia