Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern 200g Weighing Scale 200 g Check Weight

RS Stock No.: 182-6541Brand: KernManufacturers Part No.: 326-08
brand-logo
View all in Calibration Weights

Technical Document

Specifications

Brand

Kern

Weight

200g

Class

F1

Material

Stainless Steel

Country of Origin

Germany

You may be interested in
Kern Weighing Scale 200 g Check Weight
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 33.248

BD 33.248 Each (Exc. Vat)

BD 36.573

BD 36.573 Each (inc. VAT)

Kern 200g Weighing Scale 200 g Check Weight

BD 33.248

BD 33.248 Each (Exc. Vat)

BD 36.573

BD 36.573 Each (inc. VAT)

Kern 200g Weighing Scale 200 g Check Weight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kern Weighing Scale 200 g Check Weight
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Kern

Weight

200g

Class

F1

Material

Stainless Steel

Country of Origin

Germany

You may be interested in
Kern Weighing Scale 200 g Check Weight
P.O.A.Each (Exc. Vat)