Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern 440-35A Precision Balance Weighing Scale, 600g Weight Capacity

RS Stock No.: 153-3243Brand: KernManufacturers Part No.: 440-35A
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

600g

Scale Type

Precision Balance

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

105mm

Net Weight

1kg

Model Number p

440-35A

Model Number (p)

440-35A

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 211.433

BD 211.433 Each (Exc. Vat)

BD 232.576

BD 232.576 Each (inc. VAT)

Kern 440-35A Precision Balance Weighing Scale, 600g Weight Capacity

Calibration type

BD 211.433

BD 211.433 Each (Exc. Vat)

BD 232.576

BD 232.576 Each (inc. VAT)

Kern 440-35A Precision Balance Weighing Scale, 600g Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

600g

Scale Type

Precision Balance

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

105mm

Net Weight

1kg

Model Number p

440-35A

Model Number (p)

440-35A

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

Country of Origin

China

You may be interested in