Kern 440-47N Precision Balance Weighing Scale, 2kg Weight Capacity

RS Stock No.: 463-0598Brand: KernManufacturers Part No.: 440-47N
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

2kg

Scale Type

Precision Balance

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

130mm

Weighpan Width

130mm

Net Weight

1kg

Model Number p

440-47N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

440 Series Scales

Four-key operation
Adjusting program
Parts counting: Reference quantities up to 50 pieces
Simple switching from parts to weight
Mains or battery powered (mains adaptor supplied). For battery operation, requires 9V PP3 battery
Function to determine percentages
Shuts off after 5 mins (auto power-off)
RS-232 data interface
Protective cover included

Stock information temporarily unavailable.

P.O.A.

Kern 440-47N Precision Balance Weighing Scale, 2kg Weight Capacity

Calibration type

P.O.A.

Kern 440-47N Precision Balance Weighing Scale, 2kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

2kg

Scale Type

Precision Balance

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

130mm

Weighpan Width

130mm

Net Weight

1kg

Model Number p

440-47N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

440 Series Scales

Four-key operation
Adjusting program
Parts counting: Reference quantities up to 50 pieces
Simple switching from parts to weight
Mains or battery powered (mains adaptor supplied). For battery operation, requires 9V PP3 battery
Function to determine percentages
Shuts off after 5 mins (auto power-off)
RS-232 data interface
Protective cover included