Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weighscale,442-43

RS Stock No.: 326-5856Brand: KernManufacturers Part No.: 442-43N
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

400g

Scale Type

Electronic Weighing

Resolution

0.1 g

Weighpan Dimensions

125 (Dia.)mm

Weighpan Diameter

125mm

Net Weight

0.5kg

Model Number p

442-43N

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weighscale,442-43

P.O.A.

Weighscale,442-43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

400g

Scale Type

Electronic Weighing

Resolution

0.1 g

Weighpan Dimensions

125 (Dia.)mm

Weighpan Diameter

125mm

Net Weight

0.5kg

Model Number p

442-43N

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

You may be interested in