Kern CKE 360-3+C Counting Weighing Scale, 360g Weight Capacity PreCal

RS Stock No.: 192-4101Brand: KernManufacturers Part No.: CKE 360-3+C
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

360g

Scale Type

Counting

Resolution

0.001 g

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Weighpan Length

167mm

Weighpan Width

250mm

Weighpan Height

85mm

Weighpan Diameter

81mm

Net Weight

1000g

Model Number p

CKE 360-3+C

Model Number (p)

CKE 360-3+C

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Stock information temporarily unavailable.

P.O.A.

Kern CKE 360-3+C Counting Weighing Scale, 360g Weight Capacity PreCal

Calibration type

P.O.A.

Kern CKE 360-3+C Counting Weighing Scale, 360g Weight Capacity PreCal
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

360g

Scale Type

Counting

Resolution

0.001 g

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Weighpan Length

167mm

Weighpan Width

250mm

Weighpan Height

85mm

Weighpan Diameter

81mm

Net Weight

1000g

Model Number p

CKE 360-3+C

Model Number (p)

CKE 360-3+C

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C