Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern Weighing Scale, 12kg Weight Capacity

RS Stock No.: 606-3530Brand: KernManufacturers Part No.: DE 12K1N
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

12kg

Scale Type

Counting, Platform

Resolution

1 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

315 x 305 x 75mm

Weighpan Length

315mm

Weighpan Width

305mm

Weighpan Height

75mm

Net Weight

4kg

Model Number p

DE 12K1N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 12kg Weight Capacity

P.O.A.

Kern Weighing Scale, 12kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

12kg

Scale Type

Counting, Platform

Resolution

1 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

315 x 305 x 75mm

Weighpan Length

315mm

Weighpan Width

305mm

Weighpan Height

75mm

Net Weight

4kg

Model Number p

DE 12K1N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China