Technical Document
Specifications
Brand
KernWeighing Capacity
300kg
Scale Type
Platform
Resolution
100 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Multi
Weighpan Dimensions
500 x 600 x 140mm
Weighpan Length
500mm
Weighpan Width
600mm
Weighpan Height
140mm
Net Weight
70kg
Model Number p
EFC 300K-2
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Country of Origin
China
BD 381.590
BD 381.590 Each (Exc. Vat)
BD 419.749
BD 419.749 Each (inc. VAT)
Calibration type
No Calibration
1
BD 381.590
BD 381.590 Each (Exc. Vat)
BD 419.749
BD 419.749 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernWeighing Capacity
300kg
Scale Type
Platform
Resolution
100 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Multi
Weighpan Dimensions
500 x 600 x 140mm
Weighpan Length
500mm
Weighpan Width
600mm
Weighpan Height
140mm
Net Weight
70kg
Model Number p
EFC 300K-2
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Country of Origin
China