Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern EMB 5.2K1 Precision Balance Weighing Scale, 5.2kg Weight Capacity

RS Stock No.: 700-7017Brand: KernManufacturers Part No.: EMB 5.2K1Distrelec Article No.: 30287083
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

5.2kg

Scale Type

Precision Balance

Resolution

1 g

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

150mm

Net Weight

0.5kg

Model Number p

EMB 5.2K1

Model Number (p)

EMB 5.2K1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g

Stock information temporarily unavailable.

P.O.A.

Kern EMB 5.2K1 Precision Balance Weighing Scale, 5.2kg Weight Capacity

Calibration type

P.O.A.

Kern EMB 5.2K1 Precision Balance Weighing Scale, 5.2kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

5.2kg

Scale Type

Precision Balance

Resolution

1 g

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

150mm

Net Weight

0.5kg

Model Number p

EMB 5.2K1

Model Number (p)

EMB 5.2K1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g