Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern Weighing Scale, 420g Weight Capacity Europe, UK

RS Stock No.: 606-3366Brand: KernManufacturers Part No.: EW 420-3 NM
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

420g

Scale Type

Counting, Electronic Weighing

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, UK

Weighpan Dimensions

118 (Dia.)mm

Weighpan Diameter

118mm

Net Weight

1.9kg

Model Number p

EW 420-3 NM

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 420g Weight Capacity Europe, UK

P.O.A.

Kern Weighing Scale, 420g Weight Capacity Europe, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

420g

Scale Type

Counting, Electronic Weighing

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, UK

Weighpan Dimensions

118 (Dia.)mm

Weighpan Diameter

118mm

Net Weight

1.9kg

Model Number p

EW 420-3 NM

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Country of Origin

Japan

You may be interested in