Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern FCB 8K0.1 Electronic Weighing Weighing Scale, 8kg Weight Capacity

RS Stock No.: 789-8700Brand: KernManufacturers Part No.: FCB 8K0.1
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

8kg

Scale Type

Electronic Weighing

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, UK, US

Weighpan Dimensions

252 x 228mm

Weighpan Length

252mm

Weighpan Width

228mm

Net Weight

3kg

Model Number p

FCB 8K0.1

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

Country of Origin

China

Product details

FCB Series Compact Balances

Stainless steel weighing plate
Backlit LCD display with 25mm high digits on front and rear of the balance
Weighing units g, kg, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Adjusting program: For quick setting of the balance accuracy (external adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 270mm x 345mm x106mm; 2.5kg

Supplied with

protective cover, instructions & mains adaptor.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern FCB 8K0.1 Electronic Weighing Weighing Scale, 8kg Weight Capacity

P.O.A.

Kern FCB 8K0.1 Electronic Weighing Weighing Scale, 8kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

8kg

Scale Type

Electronic Weighing

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, UK, US

Weighpan Dimensions

252 x 228mm

Weighpan Length

252mm

Weighpan Width

228mm

Net Weight

3kg

Model Number p

FCB 8K0.1

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

Country of Origin

China

Product details

FCB Series Compact Balances

Stainless steel weighing plate
Backlit LCD display with 25mm high digits on front and rear of the balance
Weighing units g, kg, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Adjusting program: For quick setting of the balance accuracy (external adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 270mm x 345mm x106mm; 2.5kg

Supplied with

protective cover, instructions & mains adaptor.

You may be interested in