Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern FKB 8K0.1A+C Bench Weighing Scale, 8kg Weight Capacity PreCal

RS Stock No.: 192-4147Brand: KernManufacturers Part No.: FKB 8K0.1A + Calibration
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

8kg

Scale Type

Bench

Resolution

80000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

348 x 390 x 113mm

Weighpan Length

348mm

Weighpan Width

390mm

Weighpan Height

113mm

Weighpan Diameter

340 x 240mm

Net Weight

5200g

Model Number p

FKB 8K0.1A+C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in
Stock information temporarily unavailable.

BD 241.923

BD 241.923 Each (Exc. Vat)

BD 266.115

BD 266.115 Each (inc. VAT)

Kern FKB 8K0.1A+C Bench Weighing Scale, 8kg Weight Capacity PreCal

BD 241.923

BD 241.923 Each (Exc. Vat)

BD 266.115

BD 266.115 Each (inc. VAT)

Kern FKB 8K0.1A+C Bench Weighing Scale, 8kg Weight Capacity PreCal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

8kg

Scale Type

Bench

Resolution

80000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

348 x 390 x 113mm

Weighpan Length

348mm

Weighpan Width

390mm

Weighpan Height

113mm

Weighpan Diameter

340 x 240mm

Net Weight

5200g

Model Number p

FKB 8K0.1A+C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in