Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern FKB 8K0.1A Precision Balance Weighing Scale, 8kg Weight Capacity, With RS Calibration

RS Stock No.: 192-6497Brand: KernManufacturers Part No.: FKB 8K0.1A/RS
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

8kg

Scale Type

Precision Balance

Resolution

0.1 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

340mm

Weighpan Width

240mm

Net Weight

6.5kg

Model Number p

FKB 8K0.1A

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

FKB-A Series Platform Balance

Stainless steel weighing plate
RS232 interface
Taring
Number of units
Below-balance weighing
Freely programmable scales unit
Backlit display
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)

Supplied with

Scales, mains adapter, protective hood, manual

Stock information temporarily unavailable.

P.O.A.

Kern FKB 8K0.1A Precision Balance Weighing Scale, 8kg Weight Capacity, With RS Calibration

Calibration type

P.O.A.

Kern FKB 8K0.1A Precision Balance Weighing Scale, 8kg Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

8kg

Scale Type

Precision Balance

Resolution

0.1 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

340mm

Weighpan Width

240mm

Net Weight

6.5kg

Model Number p

FKB 8K0.1A

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

FKB-A Series Platform Balance

Stainless steel weighing plate
RS232 interface
Taring
Number of units
Below-balance weighing
Freely programmable scales unit
Backlit display
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)

Supplied with

Scales, mains adapter, protective hood, manual