Kern HCB 200 K500 Hanging Weighing Scale, 200kg Weight Capacity

RS Stock No.: 700-7055Brand: KernManufacturers Part No.: HCB 200K500
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

200kg

Scale Type

Hanging

Resolution

500 g

Net Weight

0.4kg

Model Number p

HCB 200 K500

Country of Origin

China

Product details

HCB Industrial Hanging Balances

The HCB series from Kern is a range of Digital Hanging Scales. Ideal for use in a wide range of industrial, commercial and food applications.

Adjusting program (CAL)
Stainless steel snap link with safety catch and 15 mm aperture
Up to 200 kg weighing range
TÜV certification
Tare function
Data hold function for easy reading of weighing results
Stainless steel S-hook with 25 mm aperture
12 mm LCD display
Auto-Off function
Battery operated

Supplied with

Batteries and instruction manual

Stock information temporarily unavailable.

P.O.A.

Kern HCB 200 K500 Hanging Weighing Scale, 200kg Weight Capacity

Calibration type

P.O.A.

Kern HCB 200 K500 Hanging Weighing Scale, 200kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

200kg

Scale Type

Hanging

Resolution

500 g

Net Weight

0.4kg

Model Number p

HCB 200 K500

Country of Origin

China

Product details

HCB Industrial Hanging Balances

The HCB series from Kern is a range of Digital Hanging Scales. Ideal for use in a wide range of industrial, commercial and food applications.

Adjusting program (CAL)
Stainless steel snap link with safety catch and 15 mm aperture
Up to 200 kg weighing range
TÜV certification
Tare function
Data hold function for easy reading of weighing results
Stainless steel S-hook with 25 mm aperture
12 mm LCD display
Auto-Off function
Battery operated

Supplied with

Batteries and instruction manual