Kern HDB 10K10N Hanging Weighing Scale, 10kg Weight Capacity

RS Stock No.: 789-8898Brand: KernManufacturers Part No.: HDB 10K10NDistrelec Article No.: 30287104
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

10kg

Scale Type

Hanging

Resolution

10 g

Net Weight

0.15kg

Model Number p

HDB 10K10N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

HDB Series Hanging Scales

Professional range of the HDB Series hanging scales ideal for rapid checking of goods received and shipping.

Stainless Steel hook.
AUTO-OFF function.
Strain gauge.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern HDB 10K10N Hanging Weighing Scale, 10kg Weight Capacity

Calibration type

P.O.A.

Kern HDB 10K10N Hanging Weighing Scale, 10kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

10kg

Scale Type

Hanging

Resolution

10 g

Net Weight

0.15kg

Model Number p

HDB 10K10N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

HDB Series Hanging Scales

Professional range of the HDB Series hanging scales ideal for rapid checking of goods received and shipping.

Stainless Steel hook.
AUTO-OFF function.
Strain gauge.

You may be interested in