Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern IXC 6K-3M Weighing Scale Weighing Scale, 6kg Weight Capacity

RS Stock No.: 270-916Brand: KernManufacturers Part No.: IXC 6K-3M
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

6kg

Scale Type

Weighing Scale

Resolution

3

Parts Counting

No

Model Number p

IXC 6K-3M

Country of Origin

China

Stock information temporarily unavailable.

BD 344.610

BD 344.610 Each (Exc. Vat)

BD 379.071

BD 379.071 Each (inc. VAT)

Kern IXC 6K-3M Weighing Scale Weighing Scale, 6kg Weight Capacity

BD 344.610

BD 344.610 Each (Exc. Vat)

BD 379.071

BD 379.071 Each (inc. VAT)

Kern IXC 6K-3M Weighing Scale Weighing Scale, 6kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

6kg

Scale Type

Weighing Scale

Resolution

3

Parts Counting

No

Model Number p

IXC 6K-3M

Country of Origin

China