Technical Document
Specifications
Brand
KernWeighing Capacity
1.21kg
Scale Type
Counting
Resolution
0.01 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
130mm
Weighpan Width
130mm
Net Weight
1.1kg
Model Number p
KB 1200-2N
Model Number (p)
KB 1200-2N
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+40°C
Product details
KB Series Precision Balances
Two balances, 1210g (KB 1200-2) or 10100g (KB 10000-1) weighing range
Precise counting – automatic reference optimisation gradually improves the average value of the piece weight
Selectable standard or user programmable weighing units – display directly in special units, such as the length of thread g/m, paper weight g/m2 or similar
Tare deduction function
RS-232 data interface
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
IP54 spray and dust protected
Underfloor weighing – load support with hook on the underside of the balance
Stainless steel weighing plate
Auto-Off after 3 minutes
9mm LCD
230V mains adapter (supplied)
Stabilisation time 3s
Dimensions (WxDxH); 165 x 230 x 80mm
Supplied with
mains adaptor; protective cover; instruction manual.
BD 187.624
BD 187.624 Each (Exc. Vat)
BD 206.386
BD 206.386 Each (inc. VAT)
Calibration type
No Calibration
1
BD 187.624
BD 187.624 Each (Exc. Vat)
BD 206.386
BD 206.386 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernWeighing Capacity
1.21kg
Scale Type
Counting
Resolution
0.01 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
130mm
Weighpan Width
130mm
Net Weight
1.1kg
Model Number p
KB 1200-2N
Model Number (p)
KB 1200-2N
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+40°C
Product details
KB Series Precision Balances
Two balances, 1210g (KB 1200-2) or 10100g (KB 10000-1) weighing range
Precise counting – automatic reference optimisation gradually improves the average value of the piece weight
Selectable standard or user programmable weighing units – display directly in special units, such as the length of thread g/m, paper weight g/m2 or similar
Tare deduction function
RS-232 data interface
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
IP54 spray and dust protected
Underfloor weighing – load support with hook on the underside of the balance
Stainless steel weighing plate
Auto-Off after 3 minutes
9mm LCD
230V mains adapter (supplied)
Stabilisation time 3s
Dimensions (WxDxH); 165 x 230 x 80mm
Supplied with
mains adaptor; protective cover; instruction manual.