Kern KGP 30K-3 Platform Weighing Scale, 30kg Weight Capacity

RS Stock No.: 240-9993Brand: KernManufacturers Part No.: KGP 30K-3
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

30kg

Scale Type

Platform

Resolution

100 g

Parts Counting

Yes

Interface Type

RS232, USB

Plug Type

Multi

Weighpan Dimensions

240 x 300 x 120mm

Weighpan Length

240mm

Weighpan Width

300mm

Weighpan Height

120mm

Net Weight

6kg

Model Number p

KGP 30K-3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

BD 322.284

BD 322.284 Each (Exc. Vat)

BD 354.512

BD 354.512 Each (inc. VAT)

Kern KGP 30K-3 Platform Weighing Scale, 30kg Weight Capacity

Calibration type

BD 322.284

BD 322.284 Each (Exc. Vat)

BD 354.512

BD 354.512 Each (inc. VAT)

Kern KGP 30K-3 Platform Weighing Scale, 30kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

30kg

Scale Type

Platform

Resolution

100 g

Parts Counting

Yes

Interface Type

RS232, USB

Plug Type

Multi

Weighpan Dimensions

240 x 300 x 120mm

Weighpan Length

240mm

Weighpan Width

300mm

Weighpan Height

120mm

Net Weight

6kg

Model Number p

KGP 30K-3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Country of Origin

China