Kern KGP 30K-3L Platform Weighing Scale, 30kg Weight Capacity

RS Stock No.: 240-9994Brand: KernManufacturers Part No.: KGP 30K-3L
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

30kg

Scale Type

Platform

Resolution

10 g

Parts Counting

Yes

Interface Type

RS232, USB

Plug Type

Multi

Weighpan Dimensions

300 x 400 x 128mm

Weighpan Length

300mm

Weighpan Width

400mm

Weighpan Height

128mm

Net Weight

10kg

Model Number p

KGP 30K-3L

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Country of Origin

China

Stock information temporarily unavailable.

BD 364.414

BD 364.414 Each (Exc. Vat)

BD 400.855

BD 400.855 Each (inc. VAT)

Kern KGP 30K-3L Platform Weighing Scale, 30kg Weight Capacity

Calibration type

BD 364.414

BD 364.414 Each (Exc. Vat)

BD 400.855

BD 400.855 Each (inc. VAT)

Kern KGP 30K-3L Platform Weighing Scale, 30kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

30kg

Scale Type

Platform

Resolution

10 g

Parts Counting

Yes

Interface Type

RS232, USB

Plug Type

Multi

Weighpan Dimensions

300 x 400 x 128mm

Weighpan Length

300mm

Weighpan Width

400mm

Weighpan Height

128mm

Net Weight

10kg

Model Number p

KGP 30K-3L

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Country of Origin

China