Kern OBN 135 Microscope, 4X Magnification

RS Stock No.: 136-3498Brand: KernManufacturers Part No.: OBN 135Distrelec Article No.: 30387939
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

Kern

Magnification Power

4 X, 10 X, 20 X, 40 X, 100X

Illuminated

Yes

Illumination Type

LED

Weight

10kg

Dimensions

200 x 306 x 395mm

Length

200mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

OBN-13

Country of Origin

China

Product details

Kern OBN Series Compound Microscope

Kern OBN Series is an ideal laboratory microscope for all routine applications. Featuring the stable mechanism which can be adjusted precisely.
The trinocular microscopes are fitted with wide-field eyepieces with large visual field, dioptre compensation on both sides and infinitely corrected plan achromatic lenses. The professional Köhler lighting is easy to adjust. It contains an adjustable field diaphragm and an Abbe condenser which you can centre or adjust height wise and which has an adjustable aperture diaphragm. Images are visible in both light and dark fields. A revolving unit for up to 5 lenses and a large specimen stage are included with delivery as standard.

Features and Benefits

• Functional
• Ergonomic design
• 360° Rotatable microscope head
• Trinocular Microscope
• Abbe Condenser With high numerical aperture
• Infinity system Infinity corrected optical system

You may be interested in
Stock information temporarily unavailable.

BD 1,019.760

BD 1,019.760 Each (Exc. Vat)

BD 1,121.736

BD 1,121.736 Each (inc. VAT)

Kern OBN 135 Microscope, 4X Magnification

BD 1,019.760

BD 1,019.760 Each (Exc. Vat)

BD 1,121.736

BD 1,121.736 Each (inc. VAT)

Kern OBN 135 Microscope, 4X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Magnification Power

4 X, 10 X, 20 X, 40 X, 100X

Illuminated

Yes

Illumination Type

LED

Weight

10kg

Dimensions

200 x 306 x 395mm

Length

200mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

OBN-13

Country of Origin

China

Product details

Kern OBN Series Compound Microscope

Kern OBN Series is an ideal laboratory microscope for all routine applications. Featuring the stable mechanism which can be adjusted precisely.
The trinocular microscopes are fitted with wide-field eyepieces with large visual field, dioptre compensation on both sides and infinitely corrected plan achromatic lenses. The professional Köhler lighting is easy to adjust. It contains an adjustable field diaphragm and an Abbe condenser which you can centre or adjust height wise and which has an adjustable aperture diaphragm. Images are visible in both light and dark fields. A revolving unit for up to 5 lenses and a large specimen stage are included with delivery as standard.

Features and Benefits

• Functional
• Ergonomic design
• 360° Rotatable microscope head
• Trinocular Microscope
• Abbe Condenser With high numerical aperture
• Infinity system Infinity corrected optical system

You may be interested in