Kern OBT 101 Microscope, 4X Magnification

RS Stock No.: 205-9603Brand: KernManufacturers Part No.: OBT 101
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

Kern

Magnification Power

4 X, 10 X, 40X

Illuminated

Yes

Illumination Type

LED

Battery Operated

Yes

Battery Type

AA

Weight

2.2kg

Dimensions

195 x 147 x 325mm

Plug Type

Type C - European Plug

Model Number p

OBT-1

Model Number (p)

OBT-1

Country of Origin

China

Stock information temporarily unavailable.

BD 148.120

BD 148.120 Each (Exc. Vat)

BD 162.932

BD 162.932 Each (inc. VAT)

Kern OBT 101 Microscope, 4X Magnification

BD 148.120

BD 148.120 Each (Exc. Vat)

BD 162.932

BD 162.932 Each (inc. VAT)

Kern OBT 101 Microscope, 4X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Magnification Power

4 X, 10 X, 40X

Illuminated

Yes

Illumination Type

LED

Battery Operated

Yes

Battery Type

AA

Weight

2.2kg

Dimensions

195 x 147 x 325mm

Plug Type

Type C - European Plug

Model Number p

OBT-1

Model Number (p)

OBT-1

Country of Origin

China