Kern Salt Refractometer, 28% max, 0% min, Analogue

RS Stock No.: 899-8021Brand: KernManufacturers Part No.: ORA 3SADistrelec Article No.: 30422876
brand-logo
View all in Refractometers

Technical Document

Specifications

Brand

Kern

Refractometer Type

Salt

Maximum Measurement

28%

Minimum Measurement

0%

Type

Analogue

Model Number p

ORA 3SA

Country of Origin

China

Product details

Kern ORA Series Analogue Refractometers

The ORA Series of Handheld Analogue Refractometers from Kern. Designed to be easy to use and maintenance free.
Featuring multiple selectable scales, manually calculated conversions and errors of the user are avoided.
The scales are specially developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
The prism cover and optical system are made from a special material. Allowing for low-tolerance measuring.
All Kern ORA models are equipped with an eyepiece. Making an easy and smooth setting for many different dioptre strengths.

ATC models feature automatic temperature compensation
Die-cast copper-aluminium alloy housing with a chrome coating
Refractometers designed for either sugar, salt, industrial/automotive or expert applications

Supplied with

Calibration liquid
Calibration block
Storage box
Pipette
Small screwdriver
Cleaning tissue

BD 66.314

BD 66.314 Each (Exc. Vat)

BD 72.945

BD 72.945 Each (inc. VAT)

Kern Salt Refractometer, 28% max, 0% min, Analogue

BD 66.314

BD 66.314 Each (Exc. Vat)

BD 72.945

BD 72.945 Each (inc. VAT)

Kern Salt Refractometer, 28% max, 0% min, Analogue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Kern

Refractometer Type

Salt

Maximum Measurement

28%

Minimum Measurement

0%

Type

Analogue

Model Number p

ORA 3SA

Country of Origin

China

Product details

Kern ORA Series Analogue Refractometers

The ORA Series of Handheld Analogue Refractometers from Kern. Designed to be easy to use and maintenance free.
Featuring multiple selectable scales, manually calculated conversions and errors of the user are avoided.
The scales are specially developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
The prism cover and optical system are made from a special material. Allowing for low-tolerance measuring.
All Kern ORA models are equipped with an eyepiece. Making an easy and smooth setting for many different dioptre strengths.

ATC models feature automatic temperature compensation
Die-cast copper-aluminium alloy housing with a chrome coating
Refractometers designed for either sugar, salt, industrial/automotive or expert applications

Supplied with

Calibration liquid
Calibration block
Storage box
Pipette
Small screwdriver
Cleaning tissue