Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern Refractometer, 22 %, 25 °kMW, 35 %, 150 °Oe max, 0 %, 0 °kMW, 30 °Oe min, Digital/Optical

RS Stock No.: 136-3532Brand: KernManufacturers Part No.: ORD 2WM
brand-logo
View all in Refractometers

Technical Document

Specifications

Brand

Kern

Maximum Measurement

22 %, 25 °kMW, 35 %, 150 °Oe

Minimum Measurement

0 %, 0 °kMW, 30 °Oe

Best Accuracy

±0.1 °kMW, ±0.1 %, ±0.2 %, ±1 °Oe

Resolution

0.1 °kMW, 0.1 %, 1 °Oe

Type

Digital/Optical

Battery Type

AAA

Battery Life

10000 (Measurements)

Power Source

Battery

Dimensions

133 x 65 x 38mm

Weight

210g

Height

38mm

Length

133mm

Width

65mm

Model Number p

ORD 2WM

Country of Origin

China

Product details

Kern ORD Series Digital Refractometers

The ORD Series of Handheld Digital Refractometers from Kern. Designed to be easy to use and maintenance free.
A robust design that is suitable for a quick and convenient everyday use. Featuring an easy to read LCD display and included optimised software. Making the ORD series of Refractometers ideal for a range of applications.
The integrated automatic temperature compensation (ATC), avoids the manual conversion of the measurement.

Measurement temperature: 10 °C – 30 °C
Power supply: 2 x AAA
Minimum sample volume: 2 drops
Automatic energy management
IP67 Rated
Refractometers designed for either sugar, industrial/automotive or expert applications

Supplied with

Calibration liquid
Leather case
Storage box
Pipette
Small screwdriver
Cleaning cloth

Stock information temporarily unavailable.

P.O.A.

Kern Refractometer, 22 %, 25 °kMW, 35 %, 150 °Oe max, 0 %, 0 °kMW, 30 °Oe min, Digital/Optical

P.O.A.

Kern Refractometer, 22 %, 25 °kMW, 35 %, 150 °Oe max, 0 %, 0 °kMW, 30 °Oe min, Digital/Optical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Maximum Measurement

22 %, 25 °kMW, 35 %, 150 °Oe

Minimum Measurement

0 %, 0 °kMW, 30 °Oe

Best Accuracy

±0.1 °kMW, ±0.1 %, ±0.2 %, ±1 °Oe

Resolution

0.1 °kMW, 0.1 %, 1 °Oe

Type

Digital/Optical

Battery Type

AAA

Battery Life

10000 (Measurements)

Power Source

Battery

Dimensions

133 x 65 x 38mm

Weight

210g

Height

38mm

Length

133mm

Width

65mm

Model Number p

ORD 2WM

Country of Origin

China

Product details

Kern ORD Series Digital Refractometers

The ORD Series of Handheld Digital Refractometers from Kern. Designed to be easy to use and maintenance free.
A robust design that is suitable for a quick and convenient everyday use. Featuring an easy to read LCD display and included optimised software. Making the ORD series of Refractometers ideal for a range of applications.
The integrated automatic temperature compensation (ATC), avoids the manual conversion of the measurement.

Measurement temperature: 10 °C – 30 °C
Power supply: 2 x AAA
Minimum sample volume: 2 drops
Automatic energy management
IP67 Rated
Refractometers designed for either sugar, industrial/automotive or expert applications

Supplied with

Calibration liquid
Leather case
Storage box
Pipette
Small screwdriver
Cleaning cloth