Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern Refractometer, 150 (Oechsle) °Oe, 22 (Vol. AP) %, 25 (KMW) °KMW, 35 (Mass SW) % max, 0 (KMW) °KMW, 0 (Mass SW) %,

RS Stock No.: 181-1151Brand: KernManufacturers Part No.: ORF 2WM
brand-logo
View all in Refractometers

Technical Document

Specifications

Brand

Kern

Maximum Measurement

150 (Oechsle) °Oe, 22 (Vol. AP) %, 25 (KMW) °KMW, 35 (Mass SW) %

Minimum Measurement

0 (KMW) °KMW, 0 (Mass SW) %, 0 (Oechsle) °Oe, 0 (Vol. AP) %

Best Accuracy

± 0.2 (KMW) °KMW, ±0.2 (Mass SW) %, ±0.2 (Vol. AP) %, ±1 (Oechsle) °Oe

Type

Digital

Battery Type

AAA

Power Source

Battery

Dimensions

133 x 65 x 38mm

Weight

200g

Height

38mm

Length

133mm

Width

65mm

Model Number p

ORF 2WM

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Kern Refractometer, 150 (Oechsle) °Oe, 22 (Vol. AP) %, 25 (KMW) °KMW, 35 (Mass SW) % max, 0 (KMW) °KMW, 0 (Mass SW) %,

P.O.A.

Kern Refractometer, 150 (Oechsle) °Oe, 22 (Vol. AP) %, 25 (KMW) °KMW, 35 (Mass SW) % max, 0 (KMW) °KMW, 0 (Mass SW) %,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Maximum Measurement

150 (Oechsle) °Oe, 22 (Vol. AP) %, 25 (KMW) °KMW, 35 (Mass SW) %

Minimum Measurement

0 (KMW) °KMW, 0 (Mass SW) %, 0 (Oechsle) °Oe, 0 (Vol. AP) %

Best Accuracy

± 0.2 (KMW) °KMW, ±0.2 (Mass SW) %, ±0.2 (Vol. AP) %, ±1 (Oechsle) °Oe

Type

Digital

Battery Type

AAA

Power Source

Battery

Dimensions

133 x 65 x 38mm

Weight

200g

Height

38mm

Length

133mm

Width

65mm

Model Number p

ORF 2WM

Country of Origin

China