Technical Document
Specifications
Brand
KernRefractometer Type
Salt
Maximum Measurement
1.4100 (Refractive Index) nD, 28 (Salt (NaCl)) %, 45 (Brix) %
Minimum Measurement
0 (Salt (NaCl)) %, 0 (Brix) %, 1.3330 (Refractive Index) nD
Best Accuracy
±0.0003 (Refractive Index) nD, ±0.2 (Brix) %, ±0.2 (Salt (NaCl)) %
Type
Digital
Battery Type
AAA
Power Source
Battery
Dimensions
133 x 65 x 38mm
Weight
200g
Height
38mm
Length
133mm
Width
65mm
Model Number p
ORF 3SM
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernRefractometer Type
Salt
Maximum Measurement
1.4100 (Refractive Index) nD, 28 (Salt (NaCl)) %, 45 (Brix) %
Minimum Measurement
0 (Salt (NaCl)) %, 0 (Brix) %, 1.3330 (Refractive Index) nD
Best Accuracy
±0.0003 (Refractive Index) nD, ±0.2 (Brix) %, ±0.2 (Salt (NaCl)) %
Type
Digital
Battery Type
AAA
Power Source
Battery
Dimensions
133 x 65 x 38mm
Weight
200g
Height
38mm
Length
133mm
Width
65mm
Model Number p
ORF 3SM
Country of Origin
China