Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern Sugar Refractometer, 212.7% max, 0% min

RS Stock No.: 241-6482Brand: KernManufacturers Part No.: ORL 94BS
brand-logo
View all in Refractometers

Technical Document

Specifications

Brand

Kern

Refractometer Type

Sugar

Maximum Measurement

212.7%

Minimum Measurement

0%

Best Accuracy

0.1 %

Resolution

0.1 %, 0.0001 %

Country of Origin

China

Stock information temporarily unavailable.

BD 491.513

BD 491.513 Each (Exc. Vat)

BD 540.664

BD 540.664 Each (inc. VAT)

Kern Sugar Refractometer, 212.7% max, 0% min

BD 491.513

BD 491.513 Each (Exc. Vat)

BD 540.664

BD 540.664 Each (inc. VAT)

Kern Sugar Refractometer, 212.7% max, 0% min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Refractometer Type

Sugar

Maximum Measurement

212.7%

Minimum Measurement

0%

Best Accuracy

0.1 %

Resolution

0.1 %, 0.0001 %

Country of Origin

China